Cart

SG-8002DC 40,000000M OSC PCC RoHSconf

EPSON Q3204DC41001200

image shown is a representation only

EPSON

SG-8002DC 40,000000M OSC PCC
Supplier: Epson Electronics
Matchcode: Q40,000000 MHZ SG-8002DC OSC
Rutronik No.: QUARZ6813
Unit Pack: 35
MOQ: 1015
package: SG-8002DC
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
1,715.35 $

Prices

1,015 1.69 $
5,005 1.63 $

Parameter

Frequency
40 MHz
Package
SG-8002DC
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
13.7 mm
Width
6.6 mm
Height
5.3 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
Q3204DC41001200
ECCN
EAR99
Customs Tariff No.
85437090450
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?