Cart

SG-8002DC 11,059200M PHC OSC RoHSconf

EPSON Q3204DC_11,059200 PHC

image shown is a representation only

EPSON

SG-8002DC 11,059200M PHC OSC
Supplier: Epson Electronics
Matchcode: Q11,059200 MHZ SG-8002DC OSC
Rutronik No.: QUARZ5675
Unit Pack: 1
MOQ: 1
package: SG-8002DC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.02 $
7.02 $

Prices

1 7.02 $
50 3.58 $

Parameter

Frequency
11.0592 MHz
Package
SG-8002DC
Supply voltage
5.0 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
13.7 mm
Width
6.6 mm
Height
5.3 mm
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3204DC_11,059200 PHC
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?