Cart

SG-8002CE 66,670000M OSC PCC RoHSconf

EPSON Q3321CE40046714

image shown is a representation only

EPSON

SG-8002CE 66,670000M OSC PCC
Supplier: Epson Electronics
Matchcode: Q66,670000 MHZ SG-8002CE OSC
Rutronik No.: QUARZ7194
Unit Pack: 1000
MOQ: 1000
package: SG-8002CE
Packaging: REEL
In Stock
1.83 $
1,830.00 $

Prices

1,000 1.83 $
2,000 1.60 $
3,000 1.59 $
4,000 1.57 $

Parameter

Frequency
66.67 MHz
Package
SG-8002CE
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3321CE40046714
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?