Cart

SG-8002CE 66,000000M OSC SCM RoHSconf

EPSON Q3321CE_66.000000M SCM

image shown is a representation only

EPSON

SG-8002CE 66,000000M OSC SCM
Supplier: Epson Electronics
Matchcode: Q66,000000 MHZ SG-8002CE OSC
Rutronik No.: QUARZ5497
Unit Pack: 1
MOQ: 1
package: SG-8002CE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.60 $
6.60 $

Prices

1 6.60 $
50 3.37 $

Parameter

Frequency
66.000000 MHz
Package
SG-8002CE
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3321CE_66.000000M SCM
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?