Cart

SG-8002CE 48,000000M OSC PCC RoHSconf

EPSON Q3321CE_48.000000 PCC

image shown is a representation only

EPSON

SG-8002CE 48,000000M OSC PCC
Supplier: Epson Electronics
Matchcode: Q48,000000 MHZ SG-8002CE OSC
Rutronik No.: QUARZ6649
Unit Pack: 1
MOQ: 1
package: SG-8002CE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.71 $
6.71 $

Prices

1 6.71 $
50 3.42 $

Parameter

Frequency
48.000000 MHz
Package
SG-8002CE
Temp.range
-40+85 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3321CE_48.000000 PCC
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?