Cart

SG-8002CE 46,000000M OSC PCM RoHSconf

EPSON Q3321CE40007814

image shown is a representation only

EPSON

SG-8002CE 46,000000M OSC PCM
Supplier: Epson Electronics
Matchcode: Q46,000000 MHZ SG-8002CE OSC
Rutronik No.: QUARZ4687
Unit Pack: 1000
MOQ: 2000
package: SG-8002CE
Packaging: REEL
On request
1.61 $
3,220.00 $

Prices

2,000 1.61 $
4,000 1.60 $

Parameter

Frequency
46 MHz
Package
SG-8002CE
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3321CE40007814
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?