Cart

SG-8002CE 24,576000M OSC PCC RoHSconf

EPSON Q3321CE_24.576000 PCC

image shown is a representation only

EPSON

SG-8002CE 24,576000M OSC PCC
Supplier: Epson Electronics
Matchcode: Q24,576000 MHZ SG-8002CE OSC
Rutronik No.: QUARZ6648
Unit Pack: 1
MOQ: 1
package: SG-8002CE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.03 $
7.03 $

Prices

1 7.03 $
50 3.58 $

Parameter

Frequency
24.576 MHz
Package
SG-8002CE
Temp.range
-40+85 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3321CE_24.576000 PCC
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?