Cart

SG-8002CE 125,00000M OSC SCM RoHSconf

EPSON Q3321CE70011000

image shown is a representation only

EPSON

SG-8002CE 125,00000M OSC SCM
Supplier: Epson Electronics
Matchcode: Q125,000000 MHZ SG-8002CE OSC
Rutronik No.: QUARZ7195
Unit Pack: 2000
MOQ: 2000
package: SG-8002CE
Packaging: REEL
On request
1.68 $
3,360.00 $

Prices

2,000 1.68 $
4,000 1.45 $
Article with this quantity is not orderable.

Parameter

Frequency
125 MHz
Package
SG-8002CE
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q3321CE70011000
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?