Cart

SG-8002CA 8,000000M OSC PTC RoHSconf

EPSON Q3309CA30016000

image shown is a representation only

EPSON

SG-8002CA 8,000000M OSC PTC
Supplier: Epson Electronics
Matchcode: Q8,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ5016
Unit Pack: 1000
MOQ: 1000
package: SG-8002CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
1,690.00 $

Prices

1,000 1.69 $
3,000 1.52 $

Parameter

Frequency
8 MHz
Package
SG-8002CA
Supply voltage
5.0 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3309CA30016000
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?