Cart

SG-8002CA 40,000000M OSC PCB RoHSconf

EPSON Q3309CA_40.000000 PCB

image shown is a representation only

EPSON

SG-8002CA 40,000000M OSC PCB
Supplier: Epson Electronics
Matchcode: Q40,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ6776
Unit Pack: 1
MOQ: 1
package: SG-8002CA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.82 $
6.82 $

Prices

1 6.82 $
50 3.48 $

Parameter

Frequency
40 MHz
Package
SG-8002CA
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Pins/ Pads
4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3309CA_40.000000 PCB
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?