Cart

SG-8002CA 4,000000M OSC SCM RoHSconf

EPSON Q3309CA70036700

image shown is a representation only

EPSON

SG-8002CA 4,000000M OSC SCM
Supplier: Epson Electronics
Matchcode: Q4,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ6562
Unit Pack: 1000
MOQ: 1000
package: SG-8002CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
1,760.00 $

Prices

1,000 1.76 $
5,000 1.70 $

Parameter

Frequency
4.000000 MHz
Package
SG-8002CA
Supply voltage
3.3 V
Temp.range
-40+85 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3309CA70036700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?