Cart

SG-8002CA 34,36800M OSC PTC RoHSconf

EPSON Q3309CA30009900

image shown is a representation only

EPSON

SG-8002CA 34,36800M OSC PTC
Supplier: Epson Electronics
Matchcode: Q34,36800 MHZ SG-8002CA OSC
Rutronik No.: QUARZ7155
Unit Pack: 1000
MOQ: 1000
package: SG-8002CA
Packaging: REEL
On request
1.90 $
1,900.00 $

Prices

1,000 1.90 $
2,000 1.65 $
3,000 1.63 $
4,000 1.62 $
Article with this quantity is not orderable.

Parameter

Frequency
34.368 MHz
Package
SG-8002CA
Supply voltage
5 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3309CA30009900
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?