Cart

SG-8002CA 30,000000M OSC PCM RoHSconf

EPSON Q3309CA_30.000000 PCM

image shown is a representation only

EPSON

SG-8002CA 30,000000M OSC PCM
Supplier: Epson Electronics
Matchcode: Q30,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ6895
Unit Pack: 1
MOQ: 1
package: SG-8002CA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.81 $
6.81 $

Prices

1 6.81 $
50 3.47 $

Parameter

Frequency
30 MHz
Package
SG-8002CA
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3309CA_30.000000 PCM
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?