Cart

SG-8002CA 25,000000M OSC PCB RoHSconf

EPSON Q3309CA_25.000000   PCB

image shown is a representation only

EPSON

SG-8002CA 25,000000M OSC PCB
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ4899
Unit Pack: 1
MOQ: 1
package: SG-8002CA
Packaging: BULK
On request
0.5401 $
0.54 $

Prices

1 0.5401 $
3 0.4681 $
10 0.4635 $
97 0.459 $

Parameter

Frequency
25 MHz
Package
SG-8002CA
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3309CA_25.000000 PCB
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?