Cart

SG-8002CA 24,576000M OSC SCB RoHSconf

EPSON Q3309CA_24.576000 SCB

image shown is a representation only

EPSON

SG-8002CA 24,576000M OSC SCB
Supplier: Epson Electronics
Matchcode: Q24,576000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ6686
Unit Pack: 1
MOQ: 1
package: SG-8002CA
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.82 $
6.82 $

Prices

1 6.82 $
50 3.47 $

Parameter

Frequency
24.576 MHz
Package
SG-8002CA
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
Q3309CA_24.576000 SCB
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?