Cart

SG-8002CA 24,000000M SCM OSC RoHSconf

EPSON Q3309CA70028800

image shown is a representation only

EPSON

SG-8002CA 24,000000M SCM OSC
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ7470
Unit Pack: 1000
MOQ: 1000
package: SG-8002CA
Packaging: REEL
On request
1.95 $
1,950.00 $

Prices

1,000 1.95 $
2,000 1.69 $
3,000 1.67 $
4,000 1.65 $

Parameter

Frequency
24 MHz
Package
SG-8002CA
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3309CA70028800
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?