Cart

SG-8002CA 22,000000M OSC PCC RoHSconf

EPSON Q3309CA_22.000000PCC

image shown is a representation only

EPSON

SG-8002CA 22,000000M OSC PCC
Supplier: Epson Electronics
Matchcode: Q22,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ5887
Unit Pack: 1
MOQ: 1
package: SG-8002CA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
6.62 $
6.62 $

Prices

1 6.62 $
50 3.37 $

Parameter

Frequency
22 MHz
Package
SG-8002CA
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3309CA_22.000000PCC
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?