Cart

SG-8002CA 16,500000M OSC PCM RoHSconf

EPSON Q3309CA40073501

image shown is a representation only

EPSON

SG-8002CA 16,500000M OSC PCM
Supplier: Epson Electronics
Matchcode: Q16,500000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ7302
Unit Pack: 1
MOQ: 1
package: SG-8002CA
Packaging: REEL
On request
9.08 $
9.08 $

Prices

1 9.08 $
2 7.88 $
5 7.80 $
28 7.72 $

Parameter

Frequency
16.5 MHz
Package
SG-8002CA
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3309CA40073501
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?