Cart

SG-645PCW OBSOLETE LTB:31Jan19 RoHSconf

EPSON Q33645W42005700

image shown is a representation only

EPSON

SG-645PCW OBSOLETE LTB:31Jan19
Supplier: Epson Electronics
Matchcode: Q10,000000 MHZ SG-645 OSC
Rutronik No.: QUARZ6926
Unit Pack: 1000
MOQ: 3000
package: SG-645
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Frequency
33 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
1.5 mm
Width
5.1 mm
Length
7.1 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-645
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33645W42005700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?