Cart

SG-636 32,000000M OSC PTF RoHSconf

EPSON Q33636F31001900

image shown is a representation only

EPSON

SG-636 32,000000M OSC PTF
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ SG-636 OSC
Rutronik No.: QUARZ3157
Unit Pack: 1000
MOQ: 1000
package: SG-636
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
1,140.00 $

Prices

1,000 1.14 $
5,000 1.09 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
32.000000 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Height
2.7 mm
Width
5 mm
Length
10.5 mm
Type
SMD
Supply voltage
5 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-636
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33636F31001900
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?