Cart

SG-636 16,000000M OSC PTF C RoHSconf

EPSON Q33636F31019300

image shown is a representation only

EPSON

SG-636 16,000000M OSC PTF C
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ SG-636 C OSC
Rutronik No.: QUARZ3716
Unit Pack: 1000
MOQ: 1000
package: SG-636
Packaging: REEL
On request
1.29 $
1,290.00 $

Prices

1,000 1.29 $
2,000 1.1187 $
3,000 1.108 $
4,000 1.0972 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Output
CMOS/TTL
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
50 pF
Height
2.7 mm
Width
5 mm
Length
10.5 mm
Type
SMD
Supply voltage
5 V
Automotive
NO
Package
SG-636
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33636F31019300
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?