Cart

SG-636 11,059200M OSC PTF C RoHSconf

EPSON Q33636F31000900

image shown is a representation only

EPSON

SG-636 11,059200M OSC PTF C
Supplier: Epson Electronics
Matchcode: Q11,059200 SG-636 OSC
Rutronik No.: QUARZ2689
Unit Pack: 1000
MOQ: 1000
package: SG-636
Packaging: REEL
On request
1.21 $
1,210.00 $

Prices

1,000 1.21 $
2,000 1.16 $
3,000 1.1021 $
4,000 0.99 $

Parameter

Frequency
11.0592 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
50 pF
Height
2.7 mm
Width
5.8 mm
Length
10.5 mm
Type
SMD
Supply voltage
5 V
Automotive
NO
Package
SG-636
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33636F31000900
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?