Cart

SG-615PTJ 50,000000M OSC 5V RoHSconf

EPSON

SG-615PTJ 50,000000M OSC 5V
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG-615PTJ OSC
Rutronik No.: QUARZ6835
Unit Pack: 1000
MOQ: 1000
package: SG-615P
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
1,310.00 $

Prices

1,000 1.31 $
5,000 1.27 $

Parameter

Frequency
50 MHz
Pins/ Pads
4
Output
CMOS/TTL
Temp.range
-20+70 °C
Load capacity
50 pF
Height
4.7 mm
Width
9.8 mm
Length
14 mm
Type
SMD
Supply voltage
5 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-615P
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33615J31001900
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?