Cart

SG-615PCG OBSOLETE LTB:01Dec19 RoHSconf

EPSON Q33615G41009100

image shown is a representation only

EPSON

SG-615PCG OBSOLETE LTB:01Dec19
Supplier: Epson Electronics
Matchcode: Q11,059200 MHZ SG-615PCG OSC
Rutronik No.: QUARZ7103
Unit Pack: 1000
MOQ: 1000
package: SG-615
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2019
1.26 $
1,260.00 $

Prices

1,000 1.26 $
2,000 1.19 $
3,000 1.13 $
4,000 1.0507 $
5,000 1.0218 $
Article with this quantity is not orderable.

Parameter

Frequency
11.0592 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
4.7 mm
Width
8.65 mm
Length
14 mm
Type
SMD
Automotive
NO
Package
SG-615
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33615G41009100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?