Cart

SG-615P 24,576000M C OSC 5V RoHSconf

EPSON

SG-615P 24,576000M C OSC 5V
Supplier: Epson Electronics
Matchcode: Q24,576000 MHZ SG-615P OSC
Rutronik No.: QUARZ6952
Unit Pack: 1000
MOQ: 3000
package: SG-615P
Packaging: REEL
On request
0.9237 $
2,771.10 $

Prices

3,000 0.9237 $
6,000 0.8976 $

Parameter

Frequency
24.576 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
50 pF
Height
4.7 mm
Width
8.65 mm
Length
14 mm
Type
SMD
Supply voltage
5 V
Automotive
NO
Package
SG-615P
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q33615011011100
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?