Cart

SG-615 20,000000M OSC PCG RoHSconf

EPSON Q33615G41002900

image shown is a representation only

EPSON

SG-615 20,000000M OSC PCG
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ SG-615 OSC
Rutronik No.: QUARZ3578
Unit Pack: 1000
MOQ: 1000
package: SG-615
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.08 $
1,080.00 $

Prices

1,000 1.08 $
5,000 1.0523 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Load capacity
15 pF
Height
4.7 mm
Width
8.65 mm
Length
14 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-615
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33615G41002900
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?