Cart

SG-615 7,680000M C OSC 5V RoHSconf

EPSON Q33615011010600

image shown is a representation only

EPSON

SG-615 7,680000M C OSC 5V
Supplier: Epson Electronics
Matchcode: Q7,680000 MHZ SG-615P OSC
Rutronik No.: QUARZ4045
Unit Pack: 1000
MOQ: 1000
package: SG-615
Packaging: REEL
On request
1.31 $
1,310.00 $

Prices

1,000 1.31 $
5,000 1.26 $

Parameter

Frequency
7.6876 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
50 pF
Height
4.7 mm
Width
8.65 mm
Length
14 mm
Type
SMD
Supply voltage
5 V
Automotive
NO
Package
SG-615
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33615011010600
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?