Cart

SG-531P 24,576000 MHz C OSC RoHSconf

EPSON Q32531011007100

image shown is a representation only

EPSON

SG-531P 24,576000 MHz C OSC
Supplier: Epson Electronics
Matchcode: Q24,576000 SG-531P OSC
Rutronik No.: QUARZ2189
Unit Pack: 1015
MOQ: 1015
package: SG-531
Packaging: TUBE
On request
1.41 $
1,431.15 $

Prices

1,015 1.41 $
2,030 1.36 $
3,045 1.33 $
4,060 1.28 $
6,090 1.24 $

Parameter

Frequency
24.576 MHz
Pins/ Pads
4
Output
CMOS/TTL
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
50 pF
Height
5.3 mm
Width
6.6 mm
Length
13.7 mm
Type
THT
Supply voltage
5 V
Automotive
NO
Package
SG-531
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
Q32531011007100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?