Cart

SG-531 2,457600M OSC 5V RoHSconf

EPSON Q32531011001100

image shown is a representation only

EPSON

SG-531 2,457600M OSC 5V
Supplier: Epson Electronics
Matchcode: Q2,457600 MHZ SG-531P OSC
Rutronik No.: QUARZ2980
Unit Pack: 1
MOQ: 1015
package: SG-531
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
1,096.20 $

Parameter

Frequency
2.4576 MHz
Pins/ Pads
4
Output
CMOS/TTL
Temp.range
-20+70 °C
Load capacity
50 pF
Height
5.3 mm
Width
6.6 mm
Length
13.7 mm
Type
THT
Supply voltage
5 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-531
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
Q32531011001100
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?