Cart

SG-310 66,666700M OSC SCN B RoHSconf

EPSON Q33310N70012414

image shown is a representation only

EPSON

SG-310 66,666700M OSC SCN B
Supplier: Epson Electronics
Matchcode: Q66,666700 MHZ SG-310 OSC
Rutronik No.: QUARZ6609
Unit Pack: 1000
MOQ: 1000
package: SG-310
Packaging: REEL
On request
0.9185 $
918.50 $

Prices

1,000 0.9185 $
2,000 0.8973 $
3,000 0.8761 $
4,000 0.8479 $
6,000 0.8196 $

Parameter

Frequency
66.6667 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-310
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33310N70012414
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?