Cart

SG-310 48,000000M OSC SEF C RoHSconf

EPSON Q33310FE0000300

image shown is a representation only

EPSON

SG-310 48,000000M OSC SEF C
Supplier: Epson Electronics
Matchcode: Q48,000000 MHZ SG-310 OSC
Rutronik No.: QUARZ5535
Unit Pack: 2000
MOQ: 2000
package: SG-310
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.74 $
1,480.00 $

Prices

2,000 0.74 $
4,000 0.701 $

Parameter

Frequency
48 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
1.8 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-310
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33310FE0000300
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?