Cart

SG-310 33,333333M OSC SCF L RoHSconf

EPSON Q33310F70063514

image shown is a representation only

EPSON

SG-310 33,333333M OSC SCF L
Supplier: Epson Electronics
Matchcode: Q33,333333 MHZ SG-310 OSC
Rutronik No.: QUARZ6612
Unit Pack: 1000
MOQ: 1000
package: SG-310
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.66 $
660.00 $

Prices

1,000 0.66 $
3,000 0.596 $

Parameter

Frequency
33.333333 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-310
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33310F70063514
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?