Cart

SG-310 25,000000M OSC SDF C RoHSconf

EPSON Q33310FD0015614

image shown is a representation only

EPSON

SG-310 25,000000M OSC SDF C
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-310 OSC
Rutronik No.: QUARZ6524
Unit Pack: 1000
MOQ: 1000
package: SG-310
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.59 $
590.00 $

Prices

1,000 0.59 $
5,000 0.5725 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
2.5 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-310
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33310FD0015614
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?