Cart

SG-310 25,000000M OSC SCN R RoHSconf

EPSON Q33310N70004600

image shown is a representation only

EPSON

SG-310 25,000000M OSC SCN R
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-310 SCN OSC
Rutronik No.: QUARZ4266
Unit Pack: 2000
MOQ: 2000
package: SG-310
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.861 $
1,722.00 $

Prices

2,000 0.861 $
4,000 0.8176 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-30+85 °C
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-25 ppm
Automotive
NO
Package
SG-310
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33310N70004600
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?