Cart

SG-310 22,000000M OSC SCF B RoHSconf

EPSON Q33310F70019800

image shown is a representation only

EPSON

SG-310 22,000000M OSC SCF B
Supplier: Epson Electronics
Matchcode: Q22,000000 MHZ SG-310 OSC
Rutronik No.: QUARZ5261
Unit Pack: 2000
MOQ: 2000
package: SG-310
Packaging: REEL
On request
0.687 $
1,374.00 $

Prices

2,000 0.687 $
4,000 0.5954 $
6,000 0.5897 $
8,000 0.584 $

Parameter

Frequency
22 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-310
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q33310F70019800
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?