Cart

SG-310 OBSOLETE LTB:30Sept2022 RoHSconf

EPSON Q33310FD0018500

image shown is a representation only

EPSON

SG-310 OBSOLETE LTB:30Sept2022
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ SG-310 OSC
Rutronik No.: QUARZ4874
Unit Pack: 2000
MOQ: 2000
package: SG-310
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2022
0.616 $
1,232.00 $

Prices

2,000 0.616 $
4,000 0.6018 $
6,000 0.5876 $
8,000 0.5686 $
10,000 0.5496 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
2.5 V
Automotive
NO
Package
SG-310
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33310FD0018500
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?