Cart

SG-310 12,000000M OSC SCF L RoHSconf

EPSON Q33310F70060700

image shown is a representation only

EPSON

SG-310 12,000000M OSC SCF L
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ SG-310 OSC
Rutronik No.: QUARZ6777
Unit Pack: 2000
MOQ: 2000
package: SG-310
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6639 $
1,327.80 $

Prices

2,000 0.6639 $
6,000 0.644 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-310
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33310F70060700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?