Cart

SG-310 4,000000M OSC SCF B RoHSconf

EPSON Q33310F70000114

image shown is a representation only

EPSON

SG-310 4,000000M OSC SCF B
Supplier: Epson Electronics
Matchcode: Q4,000000 MHZ SG-310 OSC
Rutronik No.: QUARZ6685
Unit Pack: 1000
MOQ: 1000
package: SG-310
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.60 $
600.00 $

Prices

1,000 0.60 $
3,000 0.534 $

Parameter

Frequency
4 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-310
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33310F70000114
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?