Cart

SG-310 14,745600M OSC SCF C RoHSconf

EPSON Q33310F70015412

image shown is a representation only

EPSON

SG-310 14,745600M OSC SCF C
Supplier: Epson Electronics
Matchcode: Q14,745600 MHZ SG-310 OSC
Rutronik No.: QUARZ6775
Unit Pack: 250
MOQ: 250
package: SG-310
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0498 $
262.45 $

Prices

250 1.0498 $
1,000 0.9448 $

Parameter

Frequency
14.7456 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-310
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33310F70015412
ECCN
EAR99
Customs Tariff No.
85437090450
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?