Cart

SG-3040JC 32,768kHz OSC RoHSconf

EPSON

SG-3040JC 32,768kHz OSC
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ SG-3040JC OSC
Rutronik No.: QUARZ3383
Unit Pack: 1000
MOQ: 1000
package: SG-3040JC
Packaging: REEL
On request
1.48 $
1,480.00 $

Prices

1,000 1.48 $
2,000 1.28 $
3,000 1.27 $
4,000 1.25 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
2.7 mm
Width
5.8 mm
Length
10.5 mm
Type
SMD
Supply voltage
0,9-3,6 V
Stabil./Temp.
+5+/-23 ppm
Automotive
NO
Package
SG-3040JC
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q3103JC01000100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?