Cart

SG-3030LC 32,768kHz OSC LCB RoHSconf

EPSON Q3102LC02000514

image shown is a representation only

EPSON

SG-3030LC 32,768kHz OSC LCB
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ SG-3030LC OSC
Rutronik No.: QUARZ2365
Unit Pack: 1000
MOQ: 1000
package: SG-3030LC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
1,400.00 $

Prices

1,000 1.40 $
3,000 1.33 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
12
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.2 mm
Width
2.4 mm
Length
3.6 mm
Type
SMD
Supply voltage
1,5-5,5 V
Stabil./Temp.
+5/-23 ppm
Automotive
NO
Package
SG-3030LC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3102LC02000514
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?