Cart

SG-3030JF 32,768kHz OSC JFB RoHSconf

EPSON Q3102JF01000100

image shown is a representation only

EPSON

SG-3030JF 32,768kHz OSC JFB
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ SG-3030JF OSC
Rutronik No.: QUARZ2338
Unit Pack: 1000
MOQ: 1000
package: SG-3030JF
Packaging: REEL
Soon available
1.19 $
1,190.00 $

Prices

1,000 1.19 $
2,000 1.16 $
3,000 1.13 $
4,000 1.09 $
5,000 1.0565 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.5 mm
Width
4.6 mm
Length
7.1 mm
Type
SMD
Supply voltage
1,5-5,5 V
Stabil./Temp.
+5/-23 ppm
Automotive
NO
Package
SG-3030JF
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q3102JF01000100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?