Cart

SG-3030JC 32,768kHz OSC B RoHSconf

EPSON Q3102JC02000100

image shown is a representation only

EPSON

SG-3030JC 32,768kHz OSC B
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ SG-3030JC OSC
Rutronik No.: QUARZ7237
Unit Pack: 1000
MOQ: 1000
package: SG-3030JC
Packaging: REEL
In Stock
1.18 $
1,180.00 $

Prices

1,000 1.18 $
2,000 1.16 $
3,000 1.13 $
4,000 1.0926 $
5,000 1.0562 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
2.7 mm
Width
5.8 mm
Length
10.5 mm
Type
SMD
Tolerance
+/-5 ppm
Supply voltage
5.5 V
Stabil./Temp.
+5/-23 ppm
Automotive
NO
Package
SG-3030JC
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q3102JC02000100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?