Cart

SG-3030CM 32,768kHz OSC 3,3V RoHSconf

EPSON X1B000211000112

image shown is a representation only

EPSON

SG-3030CM 32,768kHz OSC 3,3V
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ SG-3030CM OSC
Rutronik No.: QUARZ7064
Unit Pack: 250
MOQ: 250
package: SG-3030CM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
392.50 $

Prices

250 1.57 $
6,000 1.53 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Height
0.9 mm
Width
1.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
1,5-5,5 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-3030CM
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1B000211000112
Customs Tariff No.
85423911000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?