Cart

SG-211SCE 19,200000M OSC E RoHSconf

EPSON X1G003621003914

image shown is a representation only

EPSON

SG-211SCE 19,200000M OSC E
Supplier: Epson Electronics
Matchcode: Q19,200000 MHZ SG-211 OSC
Rutronik No.: QUARZ7168
Unit Pack: 1000
MOQ: 1000
package: SG-211
Packaging: REEL
In Stock
0.6949 $
694.90 $

Prices

1,000 0.6949 $
2,000 0.6022 $
3,000 0.5965 $
6,000 0.5907 $

Parameter

Frequency
19.2 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-15 ppm
Load capacity
15 pF
Height
0.7 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-211
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003621003914
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?