Cart

SG-211 19,200000M OSC SCE D RoHSconf

EPSON X1G003621010314

image shown is a representation only

EPSON

SG-211 19,200000M OSC SCE D
Supplier: Epson Electronics
Matchcode: Q19,200000 MHZ SG-211 OSC
Rutronik No.: QUARZ7175
Unit Pack: 1000
MOQ: 1000
package: SG-211
Packaging: REEL
In Stock
0.5904 $
590.40 $

Prices

1,000 0.5904 $
2,000 0.5806 $
3,000 0.5707 $
4,000 0.556 $
5,000 0.5412 $

Parameter

Frequency
19.2 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+90 °C
Stabil./Temp.
+/-20 ppm
Load capacity
15 pF
Height
0.7 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-211
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G003621010314
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?