Cart

SG-211 26,000000M OSC SEE H RoHSconf

EPSON X1G003641001514

image shown is a representation only

EPSON

SG-211 26,000000M OSC SEE H
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ SG-211 OSC
Rutronik No.: QUARZ6897
Unit Pack: 1000
MOQ: 1000
package: SG-211
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.733 $
733.00 $

Prices

1,000 0.733 $
5,000 0.711 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1.8 V
Stabil./Temp.
+/-20 ppm
Automotive
NO
Package
SG-211
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003641001514
Customs Tariff No.
85437090450
Country
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?