Cart

SG-211 20,000000M OSC SCE T RoHSconf

EPSON X1G003621001914

image shown is a representation only

EPSON

SG-211 20,000000M OSC SCE T
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ SG-211 OSC
Rutronik No.: QUARZ6621
Unit Pack: 1000
MOQ: 1000
package: SG-211
Packaging: REEL
On request
On request
On request

Parameter

Frequency
20 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-15 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-211
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G003621001914
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?