Cart

SG-210 Obsolete LTB:30Dec2020 RoHSconf

EPSON Q33210B70046014

image shown is a representation only

EPSON

SG-210 Obsolete LTB:30Dec2020
Supplier: Epson Electronics
Matchcode: Q60,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ7184
Unit Pack: 1000
MOQ: 1000
package: SG-210SCB
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/30/2020
0.6747 $
674.70 $

Prices

1,000 0.6747 $
2,000 0.6591 $
3,000 0.6435 $
4,000 0.6228 $
5,000 0.602 $
Article with this quantity is not orderable.

Parameter

Frequency
60 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-210SCB
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33210B70046014
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?