Cart

SG-210 50,000000M OSC SDB RoHSconf

EPSON Q33210BD0003614

image shown is a representation only

EPSON

SG-210 50,000000M OSC SDB
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ7224
Unit Pack: 1000
MOQ: 1000
package: SG-210SDB
Packaging: REEL
In Stock
0.6074 $
607.40 $

Prices

1,000 0.6074 $
2,000 0.5934 $
3,000 0.5794 $
4,000 0.5607 $
5,000 0.542 $

Parameter

Frequency
50 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
2.5 V
Automotive
NO
Package
SG-210SDB
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33210BD0003614
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?